Part Details for EPS-400-.700-48-BLACK-BOX by 3M Interconnect
Overview of EPS-400-.700-48-BLACK-BOX by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for EPS-400-.700-48-BLACK-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M15379-R75-ND
|
DigiKey | HEATSHRK 0.7" X0.75" BLK 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
1550 In Stock |
|
$0.3665 / $0.5352 | Buy Now |
DISTI #
3M15379-ND
|
DigiKey | HEATSHRINK 0.7" X 4' BLACK 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
362 In Stock |
|
$33.8844 / $42.6900 | Buy Now |
DISTI #
3M15379-3R0-ND
|
DigiKey | HEATSHRK EPS400 .700"X3" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
150 In Stock |
|
$1.4210 / $1.8376 | Buy Now |
DISTI #
3M15379-6R0-ND
|
DigiKey | HEATSHRK EPS400 .700"X6" 50=50PC Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8269 / $3.4374 | Buy Now |
DISTI #
3M15379-2R0-ND
|
DigiKey | HEATSHRK EPS400 .700"X2" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9523 / $1.2766 | Buy Now |
DISTI #
3M15379-4R0-ND
|
DigiKey | HEATSHRK EPS400 .700"X4" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8896 / $2.3822 | Buy Now |
DISTI #
3M15379-R5-ND
|
DigiKey | HEATSHRNK 0.7" X0.5" BLK 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2494 / $0.3770 | Buy Now |
DISTI #
3M15379-1R0-ND
|
DigiKey | HEATSHRK EPS400 .700"X1" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4837 / $0.6890 | Buy Now |
DISTI #
3M15379-1R5-ND
|
DigiKey | HEATSHRNK 0.7" X1.5" BLK 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7180 / $0.9872 | Buy Now |
Part Details for EPS-400-.700-48-BLACK-BOX
EPS-400-.700-48-BLACK-BOX CAD Models
EPS-400-.700-48-BLACK-BOX Part Data Attributes
|
EPS-400-.700-48-BLACK-BOX
3M Interconnect
Buy Now
|
Compare Parts:
EPS-400-.700-48-BLACK-BOX
3M Interconnect
|
Samacsys Manufacturer | 3M |