Part Details for EPS-35-12 by Mean Well
Overview of EPS-35-12 by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-35-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5807
|
Newark | Power Supply, Ac-Dc, 12V, 3A, 36W Rohs Compliant: Yes |Mean Well EPS-35-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 / $18.4400 | Buy Now |
DISTI #
1866-1685-ND
|
DigiKey | AC/DC CONVERTER 12V 36W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1583 In Stock |
|
$13.7356 / $15.0200 | Buy Now |
DISTI #
EPS-35-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-35-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
709-EPS35-12
|
Mouser Electronics | Switching Power Supplies 36W 12V 3A RoHS: Compliant | 294 |
|
$14.4300 / $14.6500 | Buy Now |
DISTI #
70387192
|
RS | Power Supply, AC-DC,12V,3A,100-264V In, Open Frame, Pnl Mnt, Embedded,36W, EPS Series | MEAN WELL EPS-35-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$14.1200 / $15.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@3.3A - 36W RoHS: Compliant |
600 In Stock |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
80926279
|
Verical | AC/DC Power Supply Single-OUT 12V 3.3A 36W 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2410 | Americas - 600 |
|
$13.6749 / $14.6907 | Buy Now |
DISTI #
77361005
|
Verical | AC/DC Power Supply Single-OUT 12V 3.3A 36W 5-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 443 |
|
$13.2941 / $14.4427 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for EPS-35-12
EPS-35-12 CAD Models
EPS-35-12 Part Data Attributes
|
EPS-35-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-35-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |