Part Details for EPS-300-1/2-48-BLACK-BULK by 3M
Overview of EPS-300-1/2-48-BLACK-BULK by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for EPS-300-1/2-48-BLACK-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible 0.500" (12.70mm) - 3 to 1 - Black - 4.00' (1.22m). RoHS: Compliant |
503 In Stock |
|
$7.4800 / $9.8200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Flexible 0.500" (12.70mm) - 3 to 1 - Black - 4.00' (1.22m). RoHS: Compliant |
503 In Stock |
|
$7.4800 / $9.8200 | Buy Now |