Part Details for EPS-15-7.5 by Mean Well
Overview of EPS-15-7.5 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-15-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5797
|
Newark | Power Supply, Ac-Dc, 7.5V, 2A, 15W Rohs Compliant: Yes |Mean Well EPS-15-7.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.0200 / $9.7900 | Buy Now |
DISTI #
1866-1675-ND
|
DigiKey | AC/DC CONVERTER 7.5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
116 In Stock |
|
$6.9046 / $8.5700 | Buy Now |
DISTI #
EPS-15-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 2.2A 15W - Boxed Product (Development Kits) (Alt: EPS-15-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
709-EPS15-7.5
|
Mouser Electronics | Switching Power Supplies 15W 7.5V 2A RoHS: Compliant | 322 |
|
$7.9300 / $9.9200 | Buy Now |
DISTI #
70349496
|
RS | Power Supply, AC-DC,7.5V,2A,100-264VIn, Open Frame, Pnl Mnt, Embedded,15W, EPS Series | MEAN WELL EPS-15-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$7.7100 / $8.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@2.2A - 15W RoHS: Compliant |
76 In Stock |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
2174080
|
Jameco Electronics | 15 Watt Single Output Open Frame Switching Power Supply7.5 Volts @ 2 Amps 81% Min Qty: 1 Container: Each | 73 |
|
$2.9500 / $3.9500 | Buy Now |
DISTI #
EPS-15-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 2.2A 15W - Boxed Product (Development Kits) (Alt: EPS-15-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
EPS-15-7.5
|
TME | Power supply: switched-mode, open, 15W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$6.6000 / $7.4000 | RFQ |
Part Details for EPS-15-7.5
EPS-15-7.5 CAD Models
EPS-15-7.5 Part Data Attributes:
|
EPS-15-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-15-7.5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 8.25 V | |
Output Voltage-Min | 7.13 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |