-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5796
|
Newark | Power Supply, Ac-Dc, 5V, 3A, 15W Rohs Compliant: Yes |Mean Well EPS-15-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.3600 / $9.7400 | Buy Now |
DISTI #
1866-1674-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
610 In Stock |
|
$8.5648 / $9.3700 | Buy Now |
DISTI #
EPS-15-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 3.3A 15W - Boxed Product (Development Kits) (Alt: EPS-15-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 91 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
709-EPS15-5
|
Mouser Electronics | Switching Power Supplies 15W 5V 3A RoHS: Compliant | 635 |
|
$9.0700 / $9.9200 | Buy Now |
DISTI #
70387184
|
RS | Power Supply, AC-DC,5V,3A,100-264V In, Open Frame, Pnl Mnt, Embedded,15W, EPS Series | MEAN WELL EPS-15-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$8.4300 / $9.3700 | Buy Now |
|
Future Electronics | EPS-15 Series 5V 3A 15W AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.4000 / $7.7700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@3.3A - 15W. RoHS: Compliant |
562 In Stock |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
63493731
|
Verical | AC/DC Power Supply Single-OUT 5V 3.3A 15W 4-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2226 | Americas - 545 |
|
$7.8144 / $9.2328 | Buy Now |
DISTI #
78826500
|
Verical | AC/DC Power Supply Single-OUT 5V 3.3A 15W 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 69 |
|
$8.2460 | Buy Now |
DISTI #
2174071
|
Jameco Electronics | 15 Watt Single Output Open Frame Switching Power Supply5 Volts @ 3 Amps 78% Min Qty: 1 Container: Each | 14 |
|
$6.7000 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPS-15-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-15-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |