Part Details for EPS-15-27 by Mean Well
Overview of EPS-15-27 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C395 | Coilcraft Inc | Designer's Kit, PoE EP transformers, RoHS | |
EL5211TIYEZ-T13 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Reel | |
EL5211IYEZ | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Op Amps, MSOP-EP, /Tube |
Price & Stock for EPS-15-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5792
|
Newark | Power Supply, Ac-Dc, 27V, 0.56A, 15.12W Rohs Compliant: Yes |Mean Well EPS-15-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 | Buy Now |
DISTI #
1866-1670-ND
|
DigiKey | AC/DC CONVERTER 27V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3 In Stock |
|
$6.7870 / $8.5000 | Buy Now |
DISTI #
EPS-15-27
|
Avnet Americas | MWLEPS-15-27 - Boxed Product (Development Kits) (Alt: EPS-15-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
709-EPS15-27
|
Mouser Electronics | Switching Power Supplies 15.12W 27V 0.56A Open Frame RoHS: Compliant | 10 |
|
$6.8800 / $8.4300 | Buy Now |
DISTI #
70387180
|
RS | Power Supply, AC-DC,27V,0.56A,100-264V In, Open Frame, Panel Mount,15W, EPS Series | MEAN WELL EPS-15-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1600 / $8.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@0.615A - 15.12W RoHS: Compliant |
25 In Stock 18 Factory Stock |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
79356590
|
Verical | AC/DC Power Supply Single-OUT 27V 0.615A 15.12W 4-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1802 | Americas - 24 |
|
$7.7647 / $8.3529 | Buy Now |
DISTI #
83677417
|
Verical | AC/DC Power Supply Single-OUT 27V 0.615A 15.12W 4-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 19 |
|
$9.6866 | Buy Now |
DISTI #
EPS-15-27
|
TME | Power supply: switching, open, 15.12W, 120÷370VDC, 85÷264VAC, 84% Min Qty: 1 | 19 |
|
$6.6000 / $7.4000 | Buy Now |
Part Details for EPS-15-27
EPS-15-27 CAD Models
EPS-15-27 Part Data Attributes
|
EPS-15-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-15-27
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 29.7 V | |
Output Voltage-Min | 24.3 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.12 W | |
Trim/Adjustable Output | YES |