-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5791
|
Newark | Power Supply, Ac-Dc, 24V, 0.625A, 15W Rohs Compliant: Yes |Mean Well EPS-15-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$5.6100 | Buy Now |
DISTI #
1866-1669-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10519 In Stock |
|
$6.6248 / $7.4000 | Buy Now |
DISTI #
EPS-15-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.69A 15W - Boxed Product (Development Kits) (Alt: EPS-15-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
709-EPS15-24
|
Mouser Electronics | Switching Power Supplies 15W 24V 0.625A RoHS: Compliant | 569 |
|
$6.6200 / $7.4000 | Buy Now |
DISTI #
70271864
|
RS | Power Supply, AC-DC,24V,0.63A,100-264V In, Open Frame, Panel Mount,15W, EPS Series | MEAN WELL EPS-15-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$6.9600 / $7.4000 | Buy Now |
|
Future Electronics | EPS-15 Series 24V Output 15 W 85/264V Input AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$7.4000 / $7.7700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.69A - 15W RoHS: Compliant |
840 In Stock |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
EPS-15-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.69A 15W - Boxed Product (Development Kits) (Alt: EPS-15-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
EPS-15-24
|
TME | Power supply: switched-mode, open, 15W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 68 |
|
$6.6000 / $7.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 23 |
|
$10.8708 / $11.7020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPS-15-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-15-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |