Part Details for EPS-15-15 by Mean Well
Results Overview of EPS-15-15 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPS-15-15 Information
EPS-15-15 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C395 | Coilcraft Inc | Designer's Kit, PoE EP transformers, RoHS |
Price & Stock for EPS-15-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5790
|
Newark | Power Supply, Ac-Dc, 15V, 1A, 15W Rohs Compliant: Yes |Mean Well EPS-15-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 | Buy Now |
DISTI #
1866-1668-ND
|
DigiKey | AC/DC CONVERTER 15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1038 In Stock |
|
$6.7960 / $7.4900 | Buy Now |
DISTI #
EPS-15-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1.1A 15W - Boxed Product (Development Kits) (Alt: EPS-15-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
709-EPS15-15
|
Mouser Electronics | Switching Power Supplies 15W 15V 1A RoHS: Compliant | 948 |
|
$6.8200 / $8.4600 | Buy Now |
DISTI #
E54:1762_06909090
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 1.1A 15W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2301 | Europe - 2 |
|
$6.7950 / $7.4000 | Buy Now |
DISTI #
70387179
|
RS | Power Supply, AC-DC,15V,1A,100-264V In, Open Frame, Pnl Mnt, Embedded,15W, EPS Series | MEAN WELL EP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 | RFQ |
|
Future Electronics | Power Supply, AC-DC, 15V@1A, 100-264V In, Open Frame, Panel Mount, EPS Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$7.6000 / $7.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@1.1A - 15W RoHS: Compliant |
537 In Stock 63 Factory Stock |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
67180598
|
Verical | AC/DC Power Supply Single-OUT 15V 1.1A 15W 4-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2235 | Americas - 521 |
|
$7.7647 / $8.3529 | Buy Now |
DISTI #
87358546
|
Verical | AC/DC Power Supply Single-OUT 15V 1.1A 15W 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 91 |
|
$8.2460 | Buy Now |
Part Details for EPS-15-15
EPS-15-15 CAD Models
EPS-15-15 Part Data Attributes
|
EPS-15-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-15-15
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |