Part Details for EPS-120-48 by Mean Well
Results Overview of EPS-120-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPS-120-48 Information
EPS-120-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C395 | Coilcraft Inc | Designer's Kit, PoE EP transformers, RoHS |
Price & Stock for EPS-120-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4741
|
Newark | Power Supply, Ac-Dc, 48V, 1.75A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):84W, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9700 / $38.1800 | Buy Now |
DISTI #
1866-1666-ND
|
DigiKey | AC/DC CONVERTER 48V 84W Min Qty: 1 Lead time: 12 Weeks Container: Box |
114 In Stock |
|
$20.9940 / $23.1400 | Buy Now |
DISTI #
EPS-120-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W - Boxed Product (Development Kits) (Alt: EPS-120-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.8000 / $21.3000 | Buy Now |
DISTI #
709-EPS120-48
|
Mouser Electronics | Switching Power Supplies 120W 48V 2.5A 2x4in 84W convection RoHS: Compliant | 292 |
|
$19.6100 / $23.0700 | Buy Now |
DISTI #
70879799
|
RS | Power Supply, AC-DC, Open Frame, 120W,48V,2.5A, 80-264V In, EPS-120 Series | MEAN WELL EPS-120-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9400 / $23.6500 | RFQ |
|
Future Electronics | ac-dc power supply Switching Power Supplies 120W 48V 2.5A 2x4in 84W convection RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$21.6000 / $22.6800 | Buy Now |
|
Onlinecomponents.com | 120W AC-DC Power Supply - Open Frame - 48 VDC - 80 to 264 VAC Input - 2" x 4" RoHS: Compliant |
110 In Stock 477 Factory Stock |
|
$18.8000 / $21.3000 | Buy Now |
DISTI #
86266465
|
Verical | AC/DC Power Supply Single-OUT 48V 1.75A 84W 8-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2436 | Americas - 110 |
|
$22.1176 / $25.0588 | Buy Now |
DISTI #
87647484
|
Verical | AC/DC Power Supply Single-OUT 48V 1.75A 84W 8-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$21.0720 / $23.3092 | Buy Now |
DISTI #
EPS-120-48
|
TME | Power supply: switching, open, 120W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 2 |
|
$18.8000 / $21.3000 | Buy Now |
Part Details for EPS-120-48
EPS-120-48 CAD Models
EPS-120-48 Part Data Attributes
|
EPS-120-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-120-48
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid, PACKAGE-9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 113 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 84 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EPS-120-48
This table gives cross-reference parts and alternative options found for EPS-120-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPS-120-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPM-90-48 | Mean Well | $20.3330 | AC-DC Regulated Power Supply Module, | EPS-120-48 vs MPM-90-48 |
NGE90U48-P1J | Mean Well | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, | EPS-120-48 vs NGE90U48-P1J |
LO120-20B48MU | MORNSUN | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid, PACKAGE | EPS-120-48 vs LO120-20B48MU |