Part Details for EPRB-2-EI51-150P-Z35/L10M by TE Connectivity
Overview of EPRB-2-EI51-150P-Z35/L10M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2576S150PFG | Renesas Electronics Corporation | 128K X 36 | |
71T75602S150PFG | Renesas Electronics Corporation | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3576S150PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Part Details for EPRB-2-EI51-150P-Z35/L10M
EPRB-2-EI51-150P-Z35/L10M CAD Models
EPRB-2-EI51-150P-Z35/L10M Part Data Attributes
|
EPRB-2-EI51-150P-Z35/L10M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EPRB-2-EI51-150P-Z35/L10M
TE Connectivity
Peizoresistive Sensor, Gage, 4-20mA, Circular
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IP 30 | |
Body Height | 30.4 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 4MA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CIRCULAR | |
Port Type | AS4395E02 | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V |