Part Details for EPR1545 by PCA Electronics Inc
Results Overview of EPR1545 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPR1545 Information
EPR1545 by PCA Electronics Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for EPR1545
EPR1545 CAD Models
EPR1545 Part Data Attributes
|
EPR1545
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1545
PCA Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 10.16 mm | |
Isolation Voltage | 3000 V | |
JESD-609 Code | e0 | |
Length | 14.22 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 14.22 mm |