Part Details for EPR1534S by PCA Electronics Inc
Overview of EPR1534S by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Automotive
Part Details for EPR1534S
EPR1534S CAD Models
EPR1534S Part Data Attributes
|
EPR1534S
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1534S
PCA Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.4; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.86 mm | |
Isolation Voltage | 1500 V | |
Length | 28.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 1500 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.4; 1:1 | |
Width | 12.45 mm |