Part Details for EPR1526S-RC by PCA Electronics Inc
Overview of EPR1526S-RC by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPR1526S-RC
EPR1526S-RC CAD Models
EPR1526S-RC Part Data Attributes
|
EPR1526S-RC
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1526S-RC
PCA Electronics Inc
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 1:2CT; 1:1CT | |
Height | 6.219 mm | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.19 mm |