Part Details for EPR1401G by PCA Electronics Inc
Overview of EPR1401G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for EPR1401G
EPR1401G CAD Models
EPR1401G Part Data Attributes
|
EPR1401G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1401G
PCA Electronics Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1CT:1CT; 1CT:1CT:1CT, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | IEC | |
Height | 10.03 mm | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14.99 mm |
Alternate Parts for EPR1401G
This table gives cross-reference parts and alternative options found for EPR1401G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPR1401G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPR1401G-RC | Telecom Transformer, ROHS COMPLIANT | PCA Electronics Inc | EPR1401G vs EPR1401G-RC |