Part Details for EPR1283 by PCA Electronics Inc
Overview of EPR1283 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPR1283
EPR1283 CAD Models
EPR1283 Part Data Attributes:
|
EPR1283
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1283
PCA Electronics Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT: 2.5CT; 1CT: 2.5CT; CHOKE AVAILABLE | |
Height | 14.99 mm | |
JESD-609 Code | e0 | |
Length | 29.08 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.62 mm |