Part Details for EPR1252G by PCA Electronics Inc
Overview of EPR1252G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for EPR1252G
EPR1252G CAD Models
EPR1252G Part Data Attributes:
|
EPR1252G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1252G
PCA Electronics Inc
Datacom Transformer, ISDN Application(s), 1:1; 1:2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | UL | |
Height | 7.37 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 23.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:2 | |
Width | 14.73 mm |