Part Details for EPR1226 by PCA Electronics Inc
Overview of EPR1226 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPR1226
EPR1226 CAD Models
EPR1226 Part Data Attributes:
|
EPR1226
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1226
PCA Electronics Inc
Datacom Transformer, ISDN Application(s), 1:1:1:1; 1:1:1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | UL | |
Height | 10.16 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 23.37 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1:1; 1:1:1:1 | |
Width | 14.22 mm |