Part Details for EPR1087G by PCA Electronics Inc
Results Overview of EPR1087G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPR1087G Information
EPR1087G by PCA Electronics Inc is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for EPR1087G
EPR1087G CAD Models
EPR1087G Part Data Attributes
|
EPR1087G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1087G
PCA Electronics Inc
Telecom Transformer
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 2.42:1 | |
Height | 9.14 mm | |
Length | 11.68 mm | |
Mounting Feature | SURFACE MOUNT | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 17 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.41 mm |