Part Details for EPR1076S by PCA Electronics Inc
Overview of EPR1076S by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EPR1076S
EPR1076S CAD Models
EPR1076S Part Data Attributes
|
EPR1076S
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1076S
PCA Electronics Inc
Telecom Transformer, SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | SOIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1CT:1.36CT; 1CT:1CT:1.36CT, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | UL | |
Height | 6.1 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.86 mm |