Part Details for EPP-150-12 by Mean Well
Overview of EPP-150-12 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EPP-150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4717
|
Newark | Power Supply, Ac-Dc, 12V, 8.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W @ 20Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPP-150-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$50.3600 | Buy Now |
DISTI #
1866-1640-ND
|
DigiKey | AC/DC CONVERTER 12V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
223 In Stock |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
EPP-150-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 12.5A 150W - Boxed Product (Development Kits) (Alt: EPP-150-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
709-EPP150-12
|
Mouser Electronics | Switching Power Supplies 100.8W 12V 8.4A 150W w/forced air RoHS: Compliant | 128 |
|
$45.9000 / $50.4900 | Buy Now |
DISTI #
70271874
|
RS | Power Supply, AC-DC,12V,12.5A,90-264V In, Open Frame, Panel Mount,150W, EPP Series | MEAN WELL EPP-150-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 13 |
|
$41.4900 | Buy Now |
|
Future Electronics | Single-OUT 12V 8.4A 100.8W 8-Pin AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$40.9000 / $42.9500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@8.4A - 100.8W RoHS: Compliant |
156 In Stock |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
62352266
|
Verical | AC/DC Power Supply Single-OUT 12V 8.4A 100.8W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 151 |
|
$45.8581 / $51.7722 | Buy Now |
DISTI #
77348443
|
Verical | AC/DC Power Supply Single-OUT 12V 8.4A 100.8W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$48.5000 / $50.6716 | Buy Now |
DISTI #
2172447
|
Jameco Electronics | AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 12 Volts 12.5 Amps 150 Watts Min Qty: 1 Container: Each | 48 |
|
$37.2000 / $40.9000 | Buy Now |
Part Details for EPP-150-12
EPP-150-12 CAD Models
EPP-150-12 Part Data Attributes
|
EPP-150-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-150-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.045955 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |