Part Details for EPM95B-4006 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of EPM95B-4006 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM95B-4006 Information
EPM95B-4006 by Honeywell Sensing and Control / MICRO SWITCH is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40060PWP | Texas Instruments | Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | |
BQ24006PWPR | Texas Instruments | Linear 2-cell Li-Ion Battery Charger w/Integrated FET, Bi-Color LED 20-HTSSOP 0 to 70 | |
LMR14006YDDCT | Texas Instruments | SIMPLE SWITCHER® 4V to 40V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125 |
Price & Stock for EPM95B-4006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005174050
|
Sager | Pushbutton Switches Sealed Operator Controls | 0 |
|
Buy Now |