Part Details for EPM9320RC208-15 by Altera Corporation
Overview of EPM9320RC208-15 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for EPM9320RC208-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 320-CELL, 16NS PROP DELAY, 208 Pin, Plastic, QFP | 6 |
|
$52.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 320-CELL, 16NS PROP DELAY, 208 Pin, Plastic, QFP | 1 |
|
$245.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 320-CELL, 16NS PROP DELAY, 208 Pin, Plastic, QFP | 3 |
|
$76.0000 / $80.0000 | Buy Now |
Part Details for EPM9320RC208-15
EPM9320RC208-15 CAD Models
EPM9320RC208-15 Part Data Attributes:
|
EPM9320RC208-15
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM9320RC208-15
Altera Corporation
EE PLD, 16ns, 320-Cell, CMOS, PQFP208, POWER, RQFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | POWER, RQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 484 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 117.6 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 132 | |
Number of Macro Cells | 320 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 132 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | HQFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for EPM9320RC208-15
This table gives cross-reference parts and alternative options found for EPM9320RC208-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM9320RC208-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM9320RC208-15C | EE PLD, 16ns, 320-Cell, CMOS, PQFP208, POWER, RQFP-208 | Altera Corporation | EPM9320RC208-15 vs EPM9320RC208-15C |