Part Details for EPM7512AEFC256-12N by Altera Corporation
Overview of EPM7512AEFC256-12N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for EPM7512AEFC256-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7512AEFC256-12N-ND
|
DigiKey | IC CPLD 512MC 12NS 256FBGA Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
524 In Stock |
|
$139.5400 | Buy Now |
|
Rochester Electronics | EPM7512A - Max 7000A, EE PLD, 12ns, 512-Cell RoHS: Compliant Status: Obsolete Min Qty: 1 | 524 |
|
$119.7500 / $140.8800 | Buy Now |
Part Details for EPM7512AEFC256-12N
EPM7512AEFC256-12N CAD Models
EPM7512AEFC256-12N Part Data Attributes:
|
EPM7512AEFC256-12N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7512AEFC256-12N
Altera Corporation
EE PLD, 12ns, 512-Cell, CMOS, PBGA256, FINE LINE, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FINE LINE, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 512 MACROCELLS; 32 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | |
Clock Frequency-Max | 71.9 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 212 | |
Number of Macro Cells | 512 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 212 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for EPM7512AEFC256-12N
This table gives cross-reference parts and alternative options found for EPM7512AEFC256-12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7512AEFC256-12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7512AEFC256-12 | EE PLD, 12ns, 512-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | Intel Corporation | EPM7512AEFC256-12N vs EPM7512AEFC256-12 |
EPM7512AEFC256-12N | EE PLD, 12ns, 512-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | Intel Corporation | EPM7512AEFC256-12N vs EPM7512AEFC256-12N |
EPM7512AEFC256-12 | EE PLD, 12ns, 512-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | Altera Corporation | EPM7512AEFC256-12N vs EPM7512AEFC256-12 |