Part Details for EPM7128ELC84-15 by Altera Corporation
Overview of EPM7128ELC84-15 by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7128ELC84-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$24.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 15NS PROP DELAY, 84 Pin, Plastic, PLCC | 4 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 15NS PROP DELAY, 84 Pin, Plastic, PLCC | 15 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 15NS PROP DELAY, 84 Pin, Plastic, PLCC | 2 |
|
$26.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 15NS PROP DELAY, 84 Pin, Plastic, PLCC | 108 |
|
$8.3250 / $13.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 23 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$22.5000 / $34.6200 | Buy Now |
|
Win Source Electronics | IC CPLD 128MC 15NS 84PLCC | 33 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for EPM7128ELC84-15
EPM7128ELC84-15 CAD Models
EPM7128ELC84-15 Part Data Attributes:
|
EPM7128ELC84-15
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128ELC84-15
Altera Corporation
EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 128 MACROCELLS; CONFIGURABLE I/O OPERATION (3.3V OR 5V); 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 68 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 68 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 29.3116 mm |
Alternate Parts for EPM7128ELC84-15
This table gives cross-reference parts and alternative options found for EPM7128ELC84-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128ELC84-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7096LI84-15 | EE PLD, 15ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7128ELC84-15 vs EPM7096LI84-15 |
EPM7128ELC84-15 | EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7128ELC84-15 vs EPM7128ELC84-15 |
EPM7128ELI84-12 | EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7128ELC84-15 vs EPM7128ELI84-12 |
EPM7128SLI84-10 | EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7128ELC84-15 vs EPM7128SLI84-10 |
EPM7096LC84-6 | EE PLD, 6ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7128ELC84-15 vs EPM7096LC84-6 |
EPM7128SLC84-15N | EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7128ELC84-15 vs EPM7128SLC84-15N |
EPM7096LC84-15 | EE PLD, 15ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7128ELC84-15 vs EPM7096LC84-15 |
EPM7128SLI84-10N | EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7128ELC84-15 vs EPM7128SLI84-10N |
EPM7128ELC84-20 | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7128ELC84-15 vs EPM7128ELC84-20 |
EPM7128SLC84-7N | EE PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7128ELC84-15 vs EPM7128SLC84-7N |