Part Details for EPM7128BFC256-4 by Altera Corporation
Results Overview of EPM7128BFC256-4 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7128BFC256-4 Information
EPM7128BFC256-4 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7128BFC256-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7128BFC256-4-ND
|
DigiKey | IC CPLD 128MC 4NS 256FBGA Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4254 In Stock |
|
$59.8100 | Buy Now |
|
Rochester Electronics | EE PLD, 4ns, 128-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4254 |
|
$48.8800 / $57.5100 | Buy Now |
Part Details for EPM7128BFC256-4
EPM7128BFC256-4 CAD Models
EPM7128BFC256-4 Part Data Attributes
|
EPM7128BFC256-4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128BFC256-4
Altera Corporation
EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 243.9 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 100 | |
Number of Macro Cells | 128 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 100 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for EPM7128BFC256-4
This table gives cross-reference parts and alternative options found for EPM7128BFC256-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128BFC256-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7128BFC256-4N | Intel Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFC256-4N |
EPM7128BFC256-4 | Intel Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFC256-4 |
EPM7128BFC256-4N | Altera Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFC256-4N |
EPM7128BFI256-7 | Altera Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFI256-7 |
EPM7128BFC256-7N | Altera Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFC256-7N |
EPM7128BFC256-7 | Intel Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFC256-7 |
EPM7128BFC256-10N | Intel Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFC256-10N |
EPM7128BFI256-4 | Altera Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | EPM7128BFC256-4 vs EPM7128BFI256-4 |
EPM7128BFI256-7N | Altera Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFI256-7N |
EPM7128BFC256-7 | Altera Corporation | Check for Price | EE PLD, 4ns, 128-Cell, CMOS, PBGA256, FBGA-256 | EPM7128BFC256-4 vs EPM7128BFC256-7 |