Part Details for EPM7121V-12R-042DH by Eaton Electronics
Results Overview of EPM7121V-12R-042DH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7121V-12R-042DH Information
EPM7121V-12R-042DH by Eaton Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G55H2042DHR | Amphenol Communications Solutions | 2.54 pitch BMI 2X2 pin cable side housing |
Price & Stock for EPM7121V-12R-042DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75098672
|
RS | DC-DC Converter, 12Vin +/-12VDC 4kV | Eaton Electronics EPM7121V-12R-042DH RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 | RFQ |
DISTI #
EPM7121V-12R-042DH
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 300 | 0 |
|
$3.5200 | RFQ |