Part Details for EPM7064LC44-15 by Altera Corporation
Results Overview of EPM7064LC44-15 by Altera Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7064LC44-15 Information
EPM7064LC44-15 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7064LC44-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18856370
|
Arrow Electronics | CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 76.9MHz 5V 44-Pin PLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1737 | Americas - 8688 |
|
$3.2700 / $11.5300 | Buy Now |
DISTI #
35539360
|
Verical | CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 76.9MHz 5V 44-Pin PLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1737 | Americas - 8688 |
|
$3.2700 / $11.5300 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,44PIN,PLASTIC | 40 |
|
$19.8000 / $22.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,44PIN,PLASTIC | 32 |
|
$12.0250 / $14.6250 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,44PIN,PLASTIC | 19 |
|
$13.4449 / $16.3519 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,44PIN,PLASTIC | 13 |
|
$12.0120 / $13.5135 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,44PIN,PLASTIC | 13 |
|
$14.5350 / $16.3519 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,44PIN,PLASTIC | 9 |
|
$14.5350 / $16.3519 | Buy Now |
Part Details for EPM7064LC44-15
EPM7064LC44-15 CAD Models
EPM7064LC44-15 Part Data Attributes
|
EPM7064LC44-15
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064LC44-15
Altera Corporation
EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 4 LABS; 64 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.5862 mm |
Alternate Parts for EPM7064LC44-15
This table gives cross-reference parts and alternative options found for EPM7064LC44-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064LC44-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7064LI44-15 | Intel Corporation | Check for Price | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM7064LC44-15 vs EPM7064LI44-15 |
EPM7064LC44-15 | Intel Corporation | Check for Price | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM7064LC44-15 vs EPM7064LC44-15 |
EPM7064LI44-15 | Altera Corporation | $56.4583 | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM7064LC44-15 vs EPM7064LI44-15 |