Part Details for EPM7064BUC49-7 by Rochester Electronics LLC
Overview of EPM7064BUC49-7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7064BUC49-7
EPM7064BUC49-7 CAD Models
EPM7064BUC49-7 Part Data Attributes
|
EPM7064BUC49-7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EPM7064BUC49-7
Rochester Electronics LLC
EE PLD, 3.5 ns, PBGA49, 0.8 MM, UBGA-49
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 49 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 303 MHz | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 41 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 41 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 3.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |