Part Details for EPM7064AEFC100-10N by Intel Corporation
Overview of EPM7064AEFC100-10N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7064AEFC100-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC CPLD 64MC 10NS 100FBGA | 991 |
|
RFQ |
Part Details for EPM7064AEFC100-10N
EPM7064AEFC100-10N CAD Models
EPM7064AEFC100-10N Part Data Attributes
|
EPM7064AEFC100-10N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064AEFC100-10N
Intel Corporation
EE PLD, 10ns, 64-Cell, CMOS, PBGA100, FINE LINE, BGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FINE LINE, BGA-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 68 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 68 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for EPM7064AEFC100-10N
This table gives cross-reference parts and alternative options found for EPM7064AEFC100-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064AEFC100-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064AEFC100-10N | EE PLD, 10ns, 64-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7064AEFC100-10N vs EPM7064AEFC100-10N |
EPM7064AEFC100-10 | EE PLD, 10ns, 64-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7064AEFC100-10N vs EPM7064AEFC100-10 |