Part Details for EPM7051V-3R3-152DH by Eaton Bussmann
Overview of EPM7051V-3R3-152DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7051V-3R3-152DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EPM7051V-3R3-152DH-ND
|
DigiKey | DC DC CONV 1W 5VIN 3.3VOUT Min Qty: 300 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2822 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $5.4600 | Buy Now |
DISTI #
000000000006369482
|
Sager | Isolated DC/DC Converters - SMD EPM7 1W 5Vin +/-3.3Vout +/-152mA 3kV Min Qty: 300 | 0 |
|
$3.6900 | Buy Now |