There are no models available for this part yet.
Overview of EPM7032V by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
CAD Models for EPM7032V by Altera Corporation
Part Data Attributes for EPM7032V by Altera Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Number of Dedicated Inputs
|
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.5SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
EE PLD
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for EPM7032V
This table gives cross-reference parts and alternative options found for EPM7032V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | EPM7032V vs PAL20L8DNC |
NPLD22V10-10 | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | EPM7032V vs NPLD22V10-10 |
EPM5032SI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | Altera Corporation | EPM7032V vs EPM5032SI-20 |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | EPM7032V vs PAL16R6DVC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | EPM7032V vs PALCE22V10-15JIT |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | EPM7032V vs AMPAL20L8ADC |
PALCE20V8H-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | EPM7032V vs PALCE20V8H-25PC |
PAL16R6-10LMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | EPM7032V vs PAL16R6-10LMB |
PAL20L8A2CNS | OT PLD, | Rochester Electronics LLC | EPM7032V vs PAL20L8A2CNS |
TIBPAL16R4-10MJ | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | EPM7032V vs TIBPAL16R4-10MJ |