Part Details for EPM7032BTC44-5 by Rochester Electronics LLC
Overview of EPM7032BTC44-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7032BTC44-5
EPM7032BTC44-5 CAD Models
EPM7032BTC44-5 Part Data Attributes:
|
EPM7032BTC44-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EPM7032BTC44-5
Rochester Electronics LLC
EE PLD, 3.5 ns, PQFP44, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 303 MHz | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 3.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |