Part Details for EPM7032AETC44-4 by Intel Corporation
Results Overview of EPM7032AETC44-4 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7032AETC44-4 Information
EPM7032AETC44-4 by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7032AETC44-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$4.7320 / $7.2800 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,4.5NS PROP DELAY,TQFP,44PIN,PLASTIC | 6 |
|
$4.8750 / $9.7500 | Buy Now |
|
Win Source Electronics | IC CPLD 32MC 4.5NS 44TQFP | 1043 |
|
$3.3489 / $5.0234 | Buy Now |
Part Details for EPM7032AETC44-4
EPM7032AETC44-4 CAD Models
EPM7032AETC44-4 Part Data Attributes
|
EPM7032AETC44-4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7032AETC44-4
Intel Corporation
EE PLD, 4.5ns, 32-Cell, CMOS, PQFP44, TQFP-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 32 MACROCELLS; 2 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | |
Clock Frequency-Max | 227.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for EPM7032AETC44-4
This table gives cross-reference parts and alternative options found for EPM7032AETC44-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032AETC44-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7032AETC44-7 | Intel Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | EPM7032AETC44-4 vs EPM7032AETC44-7 |
EPM7032AETI44-5 | Altera Corporation | Check for Price | EE PLD, 5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | EPM7032AETC44-4 vs EPM7032AETI44-5 |
EPM3032ATC44-4 | Altera Corporation | Check for Price | EE PLD, 4.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | EPM7032AETC44-4 vs EPM3032ATC44-4 |
ATF1502AE-7AI44 | Atmel Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | EPM7032AETC44-4 vs ATF1502AE-7AI44 |
ATF1502AE-7AC44 | Atmel Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | EPM7032AETC44-4 vs ATF1502AE-7AC44 |
EPM3032ATC44-7N | Intel Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | EPM7032AETC44-4 vs EPM3032ATC44-7N |
EPM7032AETC44-7N | Altera Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | EPM7032AETC44-4 vs EPM7032AETC44-7N |
EPM3032ATI44-7 | Altera Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | EPM7032AETC44-4 vs EPM3032ATI44-7 |
ATF1502AEL-15AC44 | Atmel Corporation | Check for Price | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | EPM7032AETC44-4 vs ATF1502AEL-15AC44 |
EPM3032ATC44-7 | Intel Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | EPM7032AETC44-4 vs EPM3032ATC44-7 |