Part Details for EPM605 by Viavi Solutions Inc
Overview of EPM605 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for EPM605
EPM605 CAD Models
EPM605 Part Data Attributes
|
EPM605
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
EPM605
Viavi Solutions Inc
Photodiode Detector, 40000Mbps, Board Mount, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES 1550NM | |
Body Height | 17.2 mm | |
Body Length or Diameter | 5.1 mm | |
Built-in Feature | PIN PHOTODIODE | |
Dark Current-Max | 0.6 nA | |
Data Rate | 40000 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | SMF | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Responsivity | 0.85 A/W | |
Surface Mount | NO | |
Transmission Type | DIGITAL |