Part Details for EPM570GF256C5 by Intel Corporation
Overview of EPM570GF256C5 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM570GF256C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1305-ND
|
DigiKey | IC CPLD 440MC 5.4NS 256FBGA Min Qty: 90 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.4800 | Buy Now |
|
Win Source Electronics | IC CPLD 440MC 5.4NS 256FBGA / | 840 |
|
$61.3890 / $75.5560 | Buy Now |
Part Details for EPM570GF256C5
EPM570GF256C5 CAD Models
EPM570GF256C5 Part Data Attributes
|
EPM570GF256C5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570GF256C5
Intel Corporation
Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 17 X 17 MM, 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Inputs | 160 | |
Number of Macro Cells | 440 | |
Number of Outputs | 160 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 8.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for EPM570GF256C5
This table gives cross-reference parts and alternative options found for EPM570GF256C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570GF256C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM570GF256I5 | Intel Corporation | Check for Price | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EPM570GF256C5 vs EPM570GF256I5 |
EPM570GF256I5 | Altera Corporation | Check for Price | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EPM570GF256C5 vs EPM570GF256I5 |
EPM570GF256C5N | Altera Corporation | Check for Price | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EPM570GF256C5 vs EPM570GF256C5N |
EPM570GF256A5N | Intel Corporation | Check for Price | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EPM570GF256C5 vs EPM570GF256A5N |
EPM570GF256A5 | Intel Corporation | Check for Price | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, | EPM570GF256C5 vs EPM570GF256A5 |
EPM570GF256C5 | Altera Corporation | Check for Price | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EPM570GF256C5 vs EPM570GF256C5 |
EPM570GF256A5 | Altera Corporation | Check for Price | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256 | EPM570GF256C5 vs EPM570GF256A5 |