Programmable Logic
EPM5192LC
Description: OT PLD, 55ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Overview of EPM5192LC by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for EPM5192LC by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $124.6528
$124.6528 Buy Now
ComSIT USA MAX5000 PROGRAMMABLE LOGIC DEVICE OT PLD, 55ns, 192-Cell, CMOS, PQCC84 RoHS: Not Compliant Stock EUR: 2
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ

CAD Models for EPM5192LC by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM5192LC by Altera Corporation

EPM5192LC
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-84
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 12 LABS; 192 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
33.3 MHz
In-System Programmable
NO
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
JTAG BST
NO
Number of Dedicated Inputs
7
Number of I/O Lines
64
Number of Macro Cells
192
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
7 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
OT PLD
Propagation Delay
55 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. EPM5192LC
    Altera Corporation
    OT PLD, 55ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for EPM5192LC

This table gives cross-reference parts and alternative options found for EPM5192LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM5192LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C341-35JC OT PLD, 75ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor EPM5192LC vs CY7C341-35JC
CY7C341B-35JC OT PLD, 55ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor EPM5192LC vs CY7C341B-35JC
Part Number Description Manufacturer Compare
M4-32/32-12JI EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation EPM5192LC vs M4-32/32-12JI
5962-9206202MYX UV PLD, 59ns, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 Altera Corporation EPM5192LC vs 5962-9206202MYX
MACHLV210-12JC EE PLD, 17ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD EPM5192LC vs MACHLV210-12JC
ATF1508SE-10JI84 EE PLD, 10ns, 128-Cell, PQCC84, PLASTIC, LCC-84 Atmel Corporation EPM5192LC vs ATF1508SE-10JI84
EPM5128AJC-15 UV PLD, 25ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 Altera Corporation EPM5192LC vs EPM5128AJC-15
EPM5130WC-1 UV PLD, 40ns, 128-Cell, CMOS, CQFP100, WINDOWED, CERAMIC, QFP-100 Altera Corporation EPM5192LC vs EPM5130WC-1
EPM7032JC44-3 EE PLD, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM5192LC vs EPM7032JC44-3
M4A3-64/32-10JI EE PLD, 10ns, 64-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation EPM5192LC vs M4A3-64/32-10JI
CY7C346B-15NI OT PLD, 33ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Cypress Semiconductor EPM5192LC vs CY7C346B-15NI
CY7C346B-30JI OT PLD, 59ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor EPM5192LC vs CY7C346B-30JI

Related Parts for EPM5192LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM5192LC by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM5192LC by Altera Corporation

  • Please alert me when EPM5192LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPM5192LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM5192LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPM5192LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM5192LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM5192LC by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: