Part Details for EPM5130LC84 by Altera Corporation
Overview of EPM5130LC84 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM5130LC84
EPM5130LC84 CAD Models
EPM5130LC84 Part Data Attributes
|
EPM5130LC84
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM5130LC84
Altera Corporation
OT PLD, 55ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | |
Clock Frequency-Max | 33.3 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | 19 | |
Number of I/O Lines | 48 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 19 DEDICATED INPUTS, 48 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for EPM5130LC84
This table gives cross-reference parts and alternative options found for EPM5130LC84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM5130LC84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM5130JC84 | UV PLD, 55ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Altera Corporation | EPM5130LC84 vs EPM5130JC84 |
EPM5192GI84 | UV PLD, 55ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Altera Corporation | EPM5130LC84 vs EPM5192GI84 |
EPM5128LC68 | OT PLD, 55ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPM5130LC84 vs EPM5128LC68 |
EPM5130QC100 | OT PLD, 55ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPM5130LC84 vs EPM5130QC100 |
EPM5130JC84-1 | UV PLD, 40ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Altera Corporation | EPM5130LC84 vs EPM5130JC84-1 |
EPM5128LC68-1 | OT PLD, 40ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPM5130LC84 vs EPM5128LC68-1 |
EPM5128GI68 | UV PLD, 55ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Altera Corporation | EPM5130LC84 vs EPM5128GI68 |
EPM5192LC84-1 | OT PLD, 40ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM5130LC84 vs EPM5192LC84-1 |
EPM5128GI-2 | UV PLD, 45ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Altera Corporation | EPM5130LC84 vs EPM5128GI-2 |
EPM5130LC84-1 | OT PLD, 40ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM5130LC84 vs EPM5130LC84-1 |