Part Details for EPM5128JC by Altera Corporation
Results Overview of EPM5128JC by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM5128JC Information
EPM5128JC by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM5128JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,COMPLEX-EPLD,128-CELL,35NS PROP DELAY,LDCC,68PIN,CERAMIC | 9 |
|
$56.2500 / $58.5000 | Buy Now |
|
Quest Components | IC,COMPLEX-EPLD,128-CELL,35NS PROP DELAY,LDCC,68PIN,CERAMIC | 4 |
|
$85.5000 / $90.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EPLD,128-CELL,35NS PROP DELAY,LDCC,68PIN,CERAMIC | 1 |
|
$116.6796 | Buy Now |
Part Details for EPM5128JC
EPM5128JC CAD Models
EPM5128JC Part Data Attributes
|
EPM5128JC
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM5128JC
Altera Corporation
UV PLD, 55ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | WINDOWED, CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 52 | |
Number of Macro Cells | 128 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for EPM5128JC
This table gives cross-reference parts and alternative options found for EPM5128JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM5128JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9314402MUB | Cypress Semiconductor | Check for Price | UV PLD, 59ns, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | EPM5128JC vs 5962-9314402MUB |
EPM7032LC44-7 | Altera Corporation | $24.4858 | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM5128JC vs EPM7032LC44-7 |
EPM5130JC-2 | Altera Corporation | Check for Price | UV PLD, 45ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | EPM5128JC vs EPM5130JC-2 |
5962-9314401MZX | Altera Corporation | Check for Price | UV PLD, 75ns, CMOS, CPGA100, CERAMIC, PGA-100 | EPM5128JC vs 5962-9314401MZX |
ISPLSI2032A-80LJ44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM5128JC vs ISPLSI2032A-80LJ44 |
M4A3-64/32-7JC | Vantis Corporation | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, | EPM5128JC vs M4A3-64/32-7JC |
MACH110-15JC | Vantis Corporation | Check for Price | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM5128JC vs MACH110-15JC |
M4A5-32/32-12JI | Vantis Corporation | Check for Price | EE PLD, 12ns, 32-Cell, CMOS, PQCC44, | EPM5128JC vs M4A5-32/32-12JI |
EPM7032LI44-10 | Altera Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM5128JC vs EPM7032LI44-10 |
M4A3-64/32-14JI | Vantis Corporation | Check for Price | EE PLD, 14ns, 64-Cell, CMOS, PQCC44, | EPM5128JC vs M4A3-64/32-14JI |