Part Details for EPM5032DC-20 by Altera Corporation
Results Overview of EPM5032DC-20 by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM5032DC-20 Information
EPM5032DC-20 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM5032DC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SIMPLE-EPLD,PAL-TYPE,CMOS,DIP,28PIN,CERAMIC | 79 |
|
$14.4000 / $15.6000 | Buy Now |
|
Quest Components | IC,SIMPLE-EPLD,PAL-TYPE,CMOS,DIP,28PIN,CERAMIC | 5 |
|
$26.0000 | Buy Now |
|
Quest Components | IC,SIMPLE-EPLD,PAL-TYPE,CMOS,DIP,28PIN,CERAMIC | 2 |
|
$24.0000 | Buy Now |
|
Quest Components | IC,SIMPLE-EPLD,PAL-TYPE,CMOS,DIP,28PIN,CERAMIC | 1 |
|
$24.0000 | Buy Now |
|
Vyrian | Programmable ICs | 1577 |
|
RFQ |
Part Details for EPM5032DC-20
EPM5032DC-20 CAD Models
EPM5032DC-20 Part Data Attributes
|
EPM5032DC-20
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM5032DC-20
Altera Corporation
UV PLD, 20ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERDIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 16 | |
Number of Inputs | 24 | |
Number of Outputs | 16 | |
Number of Product Terms | 320 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |