There are no models available for this part yet.
Overview of EPM25752V-24R-2R5S by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EPM25752V-24R-2R5S by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EPM25752V-24R-2R5S-ND
|
DigiKey | DC DC CONV 60W 18-75VIN 24VOUT Min Qty: 40 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.6412 | Buy Now | |
Onlinecomponents.com | 0 |
|
$43.3200 / $90.7400 | Buy Now | |||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3200 / $90.7400 | Buy Now | ||
DISTI #
000000000006369425
|
Sager | Isolated DC/DC Converters - SMD EPM25 60W 18-75Vin 24Vout 2.5A 1.6kV | 0 |
|
Buy Now |