Part Details for EPM25361V-12R-1R2S by Eaton Bussmann
Overview of EPM25361V-12R-1R2S by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW21R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 21 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW11R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 11 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Price & Stock for EPM25361V-12R-1R2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EPM25361V-12R-1R2S-ND
|
DigiKey | DC DC CONV 15W 9-36VIN 12VOUT Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.1555 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0500 / $32.1400 | Buy Now |
DISTI #
000000000006369379
|
Sager | Isolated DC/DC Converters - SMD EPM25 15W 9-36Vin 12Vout 1.25A 1.6kV Min Qty: 60 | 0 |
|
$21.7200 | Buy Now |