There are no models available for this part yet.
Overview of EPM15-150-BC-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EPM15-150-BC-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2622-EPM15-150-BC-0F0-ND
|
DigiKey | AC/DC CONVERTER 15V 15W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$29.1300 / $35.2500 | Buy Now | |
DISTI #
75065116
|
RS | AC-DC Power Supply, Medical, Chassis Mount, 15W, 15Vout, EPM15 Series | Astrodyne TDI EPM15-150-BC-0F0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0600 / $30.1800 | RFQ | |
Onlinecomponents.com | 15W Medical Grade Encapsulated Chassis Mount, Power Supply: 15V RoHS: Compliant | 0 |
|
$20.5900 / $27.0300 | Buy Now | ||
DISTI #
EPM15-150-BC0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |