Part Details for EPM1007G by PCA Electronics Inc
Overview of EPM1007G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM1007G
EPM1007G CAD Models
EPM1007G Part Data Attributes
|
EPM1007G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPM1007G
PCA Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | UL | |
Height | 8.64 mm | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.43 mm |