Part Details for EPLSP-019-1000 by Samtec Inc
Overview of EPLSP-019-1000 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for EPLSP-019-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9774
|
Newark | Computer Cable, 38P Hs Plug-Free End, 1M, Connector Type A:High Speed 38 Position Plug, Connector Type B:Free End, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:Eplsp Series Rohs Compliant: Yes |Samtec EPLSP-019-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0300 / $134.8400 | Buy Now |
DISTI #
SAM11065-ND
|
DigiKey | EPLSP CABLE ASSEMBLY EPLSP CONNE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
52 In Stock |
|
$80.5909 / $128.5600 | Buy Now |
DISTI #
EPLSP-019-1000
|
Avnet Americas | Computer Cable, High Speed 38 Position Plug, Free End, 3.3 ft, 1 m, EPLSP - Bag (Alt: EPLSP-019-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bag | 4 Factory Stock |
|
RFQ | |
DISTI #
200-EPLSP-019-1000
|
Mouser Electronics | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant | 4 |
|
$106.6100 / $134.6000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$93.8700 / $146.1600 | Buy Now |
DISTI #
85047696
|
Verical | Cable Assembly Low Skew Pair 1m 28AWG/32AWG SATA to SATA 38 to 38 POS M-M Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$134.6000 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 3 |
|
$95.1200 / $134.6000 | Buy Now |
DISTI #
000000000003035956
|
Sager | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly Min Qty: 1 | 4 |
|
$91.2900 / $134.6000 | Buy Now |
DISTI #
EPLSP-019-1000
|
Avnet Abacus | Computer Cable, High Speed 38 Position Plug, Free End, 3.3 ft, 1 m, EPLSP (Alt: EPLSP-019-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$93.8700 / $146.1600 | Buy Now |
Part Details for EPLSP-019-1000
EPLSP-019-1000 CAD Models
EPLSP-019-1000 Part Data Attributes
|
EPLSP-019-1000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EPLSP-019-1000
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED | |
Connector Type | INTERCONNECTION DEVICE |