-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPL150PS24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1682
|
Newark | Power Supply, Medical, Ac-Dc, 24V, 4.17A, Power Supply Applications:Ite & Medical, No. Of Outp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8700 / $73.6500 | Buy Now |
DISTI #
1470-4541-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 22 Weeks Container: Box |
21 In Stock |
|
$61.8704 / $73.6500 | Buy Now |
DISTI #
209-EPL150PS24
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME PSU, 150W IND+MED, HI EFFICIENCY RoHS: Compliant | 203 |
|
$54.2100 / $59.8300 | Buy Now |
DISTI #
71105674
|
RS | Power Supply, AC-DC, Open Frame, 150W, 24V@6.25A, 80-264V, EPL150 Series | XP Power EPL150PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 55 |
|
$48.7800 | Buy Now |
DISTI #
EPL150PS24
|
TME | Power supply: switching, open, 150W, 80÷264VAC, OUT: 1, 24VDC, 6.25A Min Qty: 1 | 7 |
|
$64.9700 / $82.3500 | Buy Now |
DISTI #
EPL150PS24
|
Avnet Abacus | AC-DC OPEN FRAME PSU, 150W IND+MED, HI EFFICIENCY (Alt: EPL150PS24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 48 |
|
Buy Now | |
|
Neutron USA | AC-DC Power Supply, Open Frame, 100/150W 24V 4.17/6.25A For Convect/Forced air, 80-264VAC Input | 50 |
|
$153.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPL150PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
EPL150PS24
XP Power
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-14 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL, CE, UKCA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | |
Screening Level | IEC/EN/ES 60601-1; IEC 60601-1-2 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 50.8 mm |