Part Details for EPL150PS12 by XP Power
Overview of EPL150PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EPL150PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8902
|
Newark | Power Supply, Medical, Ac-Dc, 12V, 8.33A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):100W, Power Rating (Forced Cooling):150W @ 10Cfm, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltagerohs Compliant: Yes |Xp Power EPL150PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$76.7800 / $88.4500 | Buy Now |
DISTI #
1470-4538-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 29 Weeks Container: Box |
25 In Stock |
|
$61.8704 / $73.6500 | Buy Now |
DISTI #
209-EPL150PS12
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME PSU, 150W IND+MED, HI EFFICIENCY RoHS: Compliant | 5 |
|
$61.8700 / $73.6500 | Buy Now |
DISTI #
71105671
|
RS | Power Supply, AC-DC, Open Frame, 150W, 12V@12.5A, 80-264V, EPL150 Series | XP Power EPL150PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 5 |
|
$73.6500 | Buy Now |
DISTI #
EPL150PS12
|
TME | Power supply: switched-mode, open, 150W, 80÷264VAC, OUT: 1, 12VDC Min Qty: 1 | 4 |
|
$69.3100 / $87.8600 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Open Frame, 100/150W 12V 8.33/12.5A for Convect/Forced air, 80-264VAC Input | 5 |
|
$210.6200 | Buy Now |
Part Details for EPL150PS12
EPL150PS12 CAD Models
EPL150PS12 Part Data Attributes
|
EPL150PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
EPL150PS12
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-11/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-14 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL, CE, UKCA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.33 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | |
Screening Level | IEC/EN/ES 60601-1; IEC 60601-1-2 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99.96 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 50.8 mm |