Part Details for EPL.00.113.NLN by LEMO connectors
Overview of EPL.00.113.NLN by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPL.00.113.NLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPL.00.113.NLN-ND
|
DigiKey | CONN RCPT FMALE 1POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6600 | Buy Now |
DISTI #
736-EPL00113NLN
|
Mouser Electronics | Circular Push Pull Connectors R/A RECEPTACLE FOR PRINTED CIRCUIT RoHS: Compliant | 0 |
|
$15.4100 / $21.4400 | Order Now |
DISTI #
000000000003545923
|
Sager | Circular Push Pull Connectors R/A RECEPTACLE FOR PRINTED CIRCUIT Min Qty: 1 | 0 |
|
$14.2800 / $19.6800 | Buy Now |
Part Details for EPL.00.113.NLN
EPL.00.113.NLN CAD Models
EPL.00.113.NLN Part Data Attributes
|
EPL.00.113.NLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EPL.00.113.NLN
LEMO connectors
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEMO | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |