Part Details for EPI5L3182KSP45L by PCA Electronics Inc
Overview of EPI5L3182KSP45L by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPI5L3182KSP45L
EPI5L3182KSP45L CAD Models
EPI5L3182KSP45L Part Data Attributes
|
EPI5L3182KSP45L
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI5L3182KSP45L
PCA Electronics Inc
General Purpose Inductor, 8.1uH, 20%, 2 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 8.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for EPI5L3182KSP45L
This table gives cross-reference parts and alternative options found for EPI5L3182KSP45L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPI5L3182KSP45L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI5L3182KSP45L-LF | General Purpose Inductor, 8.1uH, 20%, 2 Element, SMD, LEAD FREE | PCA Electronics Inc | EPI5L3182KSP45L vs EPI5L3182KSP45L-LF |