EPI122241RL30A
PCA Electronics Inc
Description: General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED

Overview of EPI122241RL30A by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Financial Technology (Fintech) Energy and Power Systems Healthcare Agriculture Technology Renewable Energy

CAD Models for EPI122241RL30A by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPI122241RL30A by PCA Electronics Inc

EPI122241RL30A
PCA Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
4.04 Ω
Inductance-Nom (L)
1200 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Rated Current-Max
0.24 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. EPI122241RL30A
    PCA Electronics Inc
    General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED
    VS

Alternate Parts for EPI122241RL30A

This table gives cross-reference parts and alternative options found for EPI122241RL30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPI122241RL30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCH-875NP122KB General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE Sumida Corporation EPI122241RL30A vs RCH-875NP122KB
RCR-875DNP122KB General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE Sumida Corporation EPI122241RL30A vs RCR-875DNP122KB
DRGH875KT122 General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED SEI Stackpole Electronics Inc EPI122241RL30A vs DRGH875KT122
RCR-875D-122KB General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED Sumida Corporation EPI122241RL30A vs RCR-875D-122KB
EPI122241RL30 General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED PCA Electronics Inc EPI122241RL30A vs EPI122241RL30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPI122241RL30A by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPI122241RL30A by PCA Electronics Inc

  • Please alert me when EPI122241RL30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPI122241RL30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPI122241RL30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPI122241RL30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPI122241RL30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPI122241RL30A by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: