Part Details for EPH-331ELL1019519S by Chemi-Con
Overview of EPH-331ELL1019519S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPH-331ELL1019519S
EPH-331ELL1019519S CAD Models
EPH-331ELL1019519S Part Data Attributes
|
EPH-331ELL1019519S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EPH-331ELL1019519S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 330 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 4 mm | |
Terminal Shape | WIRE |
Alternate Parts for EPH-331ELL1019519S
This table gives cross-reference parts and alternative options found for EPH-331ELL1019519S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH-331ELL1019519S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH-331ETD101G043S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ETD101G043S |
EPH-331ELL101D518S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ELL101D518S |
EPH-331ETD101F020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ETD101F020S |
EPH-331ELL101D539S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ELL101D539S |
EPH-331ETD101H032S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ETD101H032S |
EPH-331ETD101F041S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ETD101F041S |
EPH-331ELL101A525S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ELL101A525S |
EPH-331ELL101F020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ELL101F020S |
EPH-331ETD1016042S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ETD1016042S |
EPH-331ETD1016044S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ELL1019519S vs EPH-331ETD1016044S |